The Yageo RC2010(JTOL) Series 2-terminal fixed resistor features a resistance of 150 Ohms. It is available in a CHIP, ROHS compliant package with dimensions of 5mm in length, 2.5mm in width, and 0.55mm in height. The resistor operates over a temperature range of -55°C to 155°C.
Yageo RC2010JK-07150R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Manufacturer Series | RC2010 |
| Series | RC2010(JTOL) |
| Resistance | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.