The Yageo RL0805JR-070R36L is a 2-terminal fixed resistor with a resistance of 0.36 ohms and a tolerance of 5%. It has a package length of 2mm, width of 1.25mm, and height of 0.5mm. The resistor is designed for use in high-temperature environments, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The resistor is compliant with ROHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo RL0805JR-070R36L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Manufacturer Series | RL |
| Series | RL |
| Resistance | 0.36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RL0805JR-070R36L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.