Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol,
Yageo RSF100JR-100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 5 |
| Series | RSF100/2WS |
| Resistance | 100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RSF100JR-100R to view detailed technical specifications.
No datasheet is available for this part.