Fixed Resistor, Metal Oxide Film, 2W, 2.4ohm, 5% +/-Tol
Yageo RSF200JB-2R4 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Manufacturer Series | RSF200/3WS |
| Series | RSF200/3WS |
| Resistance | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RSF200JB-2R4 to view detailed technical specifications.
No datasheet is available for this part.