Fixed Resistor, Metal Oxide Film, 2W, 2ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Yageo RSF200JR-2R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Manufacturer Series | RSF |
| Series | RSF200/3WS |
| Resistance | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RSF200JR-2R to view detailed technical specifications.
No datasheet is available for this part.