Fixed Resistor, Metal Oxide Film, 2W, 4.3ohm, 5% +/-Tol,
Yageo RSF200JR-4R3 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Series | RSF200/3WS |
| Resistance | 4.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RSF200JR-4R3 to view detailed technical specifications.
No datasheet is available for this part.