Fixed Resistor, Metal Oxide Film, 2W, 220000ohm, 350V, 5% +/-Tol,
Yageo RSF200JR-73-220K technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.5 |
| Tolerance | 5 |
| Resistance | 220000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo RSF200JR-73-220K to view detailed technical specifications.
No datasheet is available for this part.