
This through-hole resistor features a 39 ohm resistance value with a 5% tolerance, a maximum operating temperature range of -55°C to 155°C, and a conformal coated case style. It has a metal oxide technology and is available in an axial termination style. The resistor has a product length of 11.5mm and a product diameter of 4.5mm, with a lead diameter of 0.8mm and a lead length of 35mm. It is designed for through-hole mounting.
Sign in to ask questions about the Yageo RSF2WSJT-73-39R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo RSF2WSJT-73-39R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 11.5 |
| Product Diameter (mm) | 4.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 35 |
| Resistance Value | 39Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 5% |
| Technology | Metal Oxide |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo RSF2WSJT-73-39R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.