Fixed Resistor, Metal Oxide Film, 2W, 3900ohm, 350V, 5% +/-Tol,
Yageo RSF2WSJT-73-3K9 technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 5 |
| Series | RSF |
| Resistance | 3900 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.