Fixed Resistor, Thin Film, 0.1W, 101000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
Yageo RT0603DRE07101KL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 0.5 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 101000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.