This 4700uF electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a ripple current of 1410 and a leakage current of 3525uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. It operates between -40°C and 105°C.
Yageo SA025M4700B7F1840 technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 1410mA |
| Leakage Current | 3525@1MinuA |
| Lifetime | 8000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.