Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 516mA 8000h 105°C Bulk
Yageo SA100M0330B7F1625 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 516mA |
| Leakage Current | 990@1MinuA |
| Lifetime | 8000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SA100M0330B7F1625 to view detailed technical specifications.
No datasheet is available for this part.