Cap Aluminum Lytic 33uF 315V 20% (16 X 25mm) Radial 7.5mm 90mA 8000h 105°C Bulk
Yageo SA315M0033B7F1625 technical specifications.
| Capacitance | 33uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| Ripple Current | 90mA |
| Leakage Current | 455.8@1MinuA |
| Lifetime | 8000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.