Cap Aluminum Lytic 10uF 100V 20% (10 X 15mm) Radial 5mm 94mA 1000h 105°C Bulk
Yageo SB100M0010B5S-1015 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Ripple Current | 94mA |
| Leakage Current | 0.4@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.