This 0603 ferrite bead from Yageo features a maximum impedance of 31 and a tolerance of 25%. It operates within a temperature range of -55 to 125°C. The bead's maximum DC current rating is 0.4, and its maximum DC resistance is 0.1. The product measures 1.8mm in length and 1mm in depth, with a height of 1mm.
Checking distributor stock and pricing after the page loads.
Yageo SBK160808T-310Y-N technical specifications.
| Maximum DC Current | 0.4A |
| Type | Multi-Layer |
| Impedance | 31Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.