Yageo's SBK160808T-451Y-N is a 0603 ferrite bead with a maximum impedance of 450 and a tolerance of 25%. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The bead is a multi-layer type with a maximum DC current of 0.2A and a maximum DC resistance of 0.5 ohms. It is suitable for use in applications requiring a high level of electromagnetic interference (EMI) suppression.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 450Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |