The SBK160808T-751Y-N is a 0603 ferrite bead from Yageo with an impedance of 750 and a tolerance of 25%. It operates within a temperature range of -55°C to 125°C. This ferrite bead is suitable for use in applications requiring a high level of electromagnetic interference (EMI) suppression.
Yageo SBK160808T-751Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 750Ohm |
| Case Size | 0603 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.7Ohm |
| Tolerance | 25% |
| Height | 1mm |
| Product Length | 1.8mm |
| Product Depth | 1mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.