The SBK201209T-401T-N is an 0805 multi-layer ferrite bead from Yageo with a maximum DC current rating of 0.3A and an impedance of 400. It has a tolerance of 30% and operates within a temperature range of -55°C to 125°C. The bead measures 2.2mm in length, 1.45mm in depth, and 1.1mm in height. It is suitable for use in various applications due to its compact size and high-frequency performance.
Yageo SBK201209T-401T-N technical specifications.
| Maximum DC Current | 0.3A |
| Type | Multi-Layer |
| Impedance | 400Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.3Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.