
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |