Yageo's SBK201209T-601Y-N is a ferrite bead with a current rating of 300mA and maximum DC resistance of 400mR. It has an impedance of 600R and operates within a temperature range of -25°C to 80°C. The component is packaged in a 0805 case and is lead free, meeting RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 300mA |
| DC Resistance-Max | 400mR |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max DC Current | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SB |
| RoHS | Compliant |