Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.4A 0.3Ohm DCR 1206 T/R
Yageo SBK321611T-601Y-N technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Resistance-Max | 300mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Max DC Current | 400mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Yageo SBK321611T-601Y-N to view detailed technical specifications.
No datasheet is available for this part.