The SBY100505T-221Y-N is a 220 impedance ferrite bead from Yageo with a 25% tolerance. It has a case size of 0402 and is designed for use in high-frequency applications. The bead operates within a temperature range of -55 to 125 degrees Celsius. It is a multi-layer ferrite bead with a maximum DC resistance of 0.5 ohms and a maximum DC current of 0.2 amps. The bead is tested at a frequency of 100 MHz.
Checking distributor stock and pricing after the page loads.
Yageo SBY100505T-221Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 220Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.5Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.