This ferrite bead from Yageo features a maximum DC current of 0.2 and impedance of 80. It has a case size of 0402 and a tolerance of 25%. The bead operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Yageo SBY100505T-800Y-N technical specifications.
| Maximum DC Current | 0.2A |
| Type | Multi-Layer |
| Impedance | 80Ohm |
| Case Size | 0402 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.4Ohm |
| Tolerance | 25% |
| Height | 0.6mm |
| Product Length | 1.1mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.