The SBY201209T-300T-N is an 0805 ferrite bead from Yageo with a maximum impedance of 30 and a tolerance of 30%. It has a maximum operating temperature range of -55 to 125°C and a maximum DC current rating of 0.6. The bead is a multi-layer type with a case size of 0805 and a height of 1.1mm.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.1Ohm |
| Tolerance | 30% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |