The SBY321611T-300T-N is a 1206 multi-layer ferrite bead from Yageo with an impedance of 30 and a tolerance of 30%. It operates over a temperature range of -55 to 125°C. The bead has a maximum DC current rating of 0.6 and a maximum DC resistance of 0.05. It is suitable for use in high-frequency applications, with a test frequency of 100M.
Checking distributor stock and pricing after the page loads.
| Maximum DC Current | 0.6A |
| Type | Multi-Layer |
| Impedance | 30Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.05Ohm |
| Tolerance | 30% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |