Inductor Power Unshielded Wirewound 22uH 20% 1MHz Ferrite 0.25A 0.71Ohm DCR T/R
Yageo SCD03015T-220M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 0.71(Typ)Ohm |
| Product Length | 3.6mm |
| Height | 2.4mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.