Inductor Power Unshielded Wirewound 100uH 20% 1KHz Ferrite 0.19A 2.87Ohm DCR T/R
Yageo SCD0315T-101M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 2.87Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-101M-HF to view detailed technical specifications.
No datasheet is available for this part.