This 1uH ferrite wirewound inductor features a maximum DC current of 1.6A and a maximum saturation current of 1.6A. The inductor has a tolerance of 20% and a maximum DC resistance of 0.048 ohms. It measures 3.65mm in length, 1.9mm in height, and 3.45mm in depth. The inductor is designed for surface mount applications and is constructed with a ferrite core material and a wirewound design.
Yageo SCD0315T-1R0M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.6A |
| Max DC Resistance | 0.048Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-1R0M-HF to view detailed technical specifications.
No datasheet is available for this part.