This surface mount ferrite inductor features a wirewound construction with an unshielded protection style and a maximum DC current rating of 0.32A. The inductor has a maximum saturation current of 0.32A and a maximum DC resistance of 1.122 ohms. It measures 3.65mm in length, 1.9mm in height, and 3.45mm in depth. The inductor is designed for use in surface mount applications and is manufactured by Yageo.
Yageo SCD0315T-390M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.32A |
| Maximum Saturation Current | 0.32A |
| Max DC Resistance | 1.122Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-390M-HF to view detailed technical specifications.
No datasheet is available for this part.