This ferrite wirewound inductor features a 3.3 microhenry inductance with a 20% tolerance and a maximum DC current of 1.34 amps. The inductor has a maximum DC resistance of 0.126 ohms and is constructed with a ferrite core material. It measures 3.65mm in length and 1.9mm in height, with a product depth of 3.45mm. The inductor is designed for surface mount applications and has an unshielded protection style.
Yageo SCD0315T-3R3M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.34A |
| Maximum Saturation Current | 1.34A |
| Max DC Resistance | 0.126Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-3R3M-HF to view detailed technical specifications.
No datasheet is available for this part.