The SCD0315T-3R9M-HF is a ferrite wirewound inductor with a 3.9uH inductance and 20% tolerance. It has a maximum DC current rating of 1.24A and a maximum saturation current of 1.24A. The inductor measures 3.65mm in length, 1.9mm in height, and 3.45mm in depth. It is a surface mount component with an unshielded protection style and a maximum DC resistance of 0.14 ohms.
Yageo SCD0315T-3R9M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.24A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-3R9M-HF to view detailed technical specifications.
No datasheet is available for this part.