Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 1.22A 0.158Ohm DCR T/R
Yageo SCD0315T-4R7M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.22A |
| Maximum Saturation Current | 1.22A |
| Max DC Resistance | 0.158Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-4R7M-HF to view detailed technical specifications.
No datasheet is available for this part.