This 56uH ferrite wirewound inductor features a 20% tolerance and a maximum saturation current of 0.24A. It has a maximum DC resistance of 1.675 ohms and is designed for surface mount applications. The inductor measures 3.65mm in length, 3.45mm in depth, and 1.9mm in height.
Yageo SCD0315T-560M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 1.675Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-560M-HF to view detailed technical specifications.
No datasheet is available for this part.