The SCD0315T-5R6M-HF is a 5.6uH wirewound inductor with a tolerance of 20%. It features a ferrite core material and an unshielded protection style. The inductor has a maximum DC current of 1.09A and a maximum saturation current of 1.09A. It measures 3.65mm in product length, 1.9mm in height, and 3.45mm in product depth.
Yageo SCD0315T-5R6M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.09A |
| Maximum Saturation Current | 1.09A |
| Max DC Resistance | 0.186Ohm |
| Product Length | 3.65mm |
| Height | 1.9mm |
| Product Depth | 3.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo SCD0315T-5R6M-HF to view detailed technical specifications.
No datasheet is available for this part.