Inductor Power Unshielded Wirewound 15uH 20% 2.52MHz Ferrite 0.92A 0.235Ohm DCR T/R
Yageo SCD0403T-150M-N technical specifications.
| Core Material | Ferrite |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 15uH |
| Max DC Current | 920mA |
| Resistance | 0.235R |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.