Inductor Power Unshielded Wirewound 2.2uH 20% 7.96MHz Ferrite 2.6A 0.047Ohm DCR T/R
Yageo SCD0403T-2R2M-N technical specifications.
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 2.2uH |
| Max DC Current | 2.6A |
| Resistance | 0.047R |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.