Inductor Power Unshielded Wirewound 4.7uH 20% 7.96MHz Ferrite 1.7A 0.094Ohm DCR T/R
Yageo SCD0403T-4R7M-N technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 94mR |
| Depth | 4.3mm |
| Height | 3.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Max DC Current | 1.7A |
| Rated Current-Max | 1.7A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.