The SCD0403T-8R2M-N is a surface mount fixed inductor from Yageo with a wirewound technology and unshielded protection style. It features a ferrite core material and a maximum DC current of 1.26A. The inductor has a maximum saturation current of 1.26A and a maximum DC resistance of 0.132R. It operates within a temperature range of -40 to 85 degrees Celsius.
Yageo SCD0403T-8R2M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.26A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.132Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.