Inductor Power Unshielded Wirewound 10uH 20% 1KHz Ferrite 1.1A 0.23Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-100M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.23Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.