The SCD0502T-100M-N is a ferrite core fixed inductor with a 10uH inductance value, 1.2A DC current rating, and 180mR DC resistance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a tape and reel packaging format and is unshielded.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-100M-N technical specifications.
| Core Material | Ferrite |
| DC Current | 1.2A |
| DC Resistance (DCR) | 180mR |
| Depth | 5.5mm |
| Inductance | 10uH |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.18R |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.