Inductor Power Unshielded Wirewound 100uH 10% 1KHz Ferrite 0.4A 1.3Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-101K-N technical specifications.
| Core Material | Ferrite |
| Depth | 5.5mm |
| Height | 2.8mm |
| Inductance | 100uH |
| Max DC Current | 400mA |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.