This 120uH ferrite wirewound inductor features a 20% tolerance and a maximum DC current of 0.25A. The device has a maximum DC resistance of 2 ohms and measures 6.1mm in length, 2.3mm in height, and 5.5mm in depth. The inductor is designed for surface mount applications and is constructed with a ferrite core material and a wirewound technology.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-121M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 2Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.