This 15uH inductor features a 20% tolerance and a maximum DC current of 1A. It has a maximum saturation current of 1A and a maximum DC resistance of 0.3 ohms. The inductor is constructed with a ferrite core material and has a wirewound technology. It is an unshielded inductor with a product length of 6.1mm, a height of 2.3mm, and a product depth of 5.5mm.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-150M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.3Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.