This ferrite wirewound inductor features a maximum inductance of 180uH with a tolerance of 20%. It can handle a maximum DC current of 0.19A and has a maximum DC resistance of 3.7 ohms. The inductor measures 6.1mm in length, 2.3mm in height, and 5.5mm in depth. It is a surface mount component.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-181M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.19A |
| Maximum Saturation Current | 0.19A |
| Max DC Resistance | 3.7Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.