The SCD0502T-1R0M-HF is a 1uH ferrite wirewound inductor with 20% tolerance and a maximum saturation current of 4.2A. It has a maximum DC resistance of 0.05 ohms and is designed for surface mount applications. The inductor measures 6.1mm in length, 2.3mm in height, and 5.5mm in depth.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-1R0M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.2A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.05Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.