This is a wirewound inductor with a ferrite core, unshielded design, and a maximum DC current of 0.75A. It has a tolerance of 20% and an inductance of 27uH, tested at 1KHz. The maximum DC resistance is 0.5 ohms, and the product dimensions are 6.1mm in length, 2.3mm in height, and 5.5mm in depth.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-270M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.5Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.