The SCD0502T-2R2M-HF is a 2.2uH ferrite wirewound inductor with 20% tolerance, designed for surface mount applications. It features a maximum DC current of 3.2A and a maximum saturation current of 3.2A. The inductor has a maximum DC resistance of 0.08 ohms and measures 6.1mm in length, 2.3mm in height, and 5.5mm in depth. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-2R2M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.2A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.