This ferrite wirewound inductor features a 3.3 microhenry inductance with a 20% tolerance, suitable for applications with a maximum DC current of 2.4 amps and a maximum saturation current of 2.4 amps. The inductor has a maximum DC resistance of 0.12 ohms and is available in a surface mount package with dimensions of 6.1mm in length, 2.3mm in height, and 5.5mm in depth. Operating characteristics are not specified.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-3R3M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4A |
| Maximum Saturation Current | 2.4A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.