The SCD0502T-3R3M-N is a wirewound power inductor from Yageo, featuring a ferrite core and unshielded protection style. It has an inductance of 3.3uH with a tolerance of 20% and a maximum DC current of 2.35A. The inductor measures 6.1mm in length, 2.8mm in height, and 5.5mm in depth. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-3R3M-N technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 2.35A |
| Maximum Saturation Current | 2.35A |
| Max DC Resistance | 0.08Ohm |
| Product Length | 6.1mm |
| Height | 2.8mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.