This ferrite wirewound inductor features a maximum DC current of 2A and a maximum saturation current of 2A. The inductance is 3.9uH with a tolerance of 20%. The inductor is designed for surface mount applications and measures 6.1mm in length, 2.3mm in height, and 5.5mm in depth. It has a maximum DC resistance of 0.14 and is suitable for use at a test frequency of 100KHz.
Checking distributor stock and pricing after the page loads.
Yageo SCD0502T-3R9M-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 6.1mm |
| Height | 2.3mm |
| Product Depth | 5.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.